
5218778F | |
|---|---|
DigiKey Part Number | 350-5218778F-ND |
Manufacturer | |
Manufacturer Product Number | 5218778F |
Description | 3MM BI-COLOR YELLOW/GREEN INGAN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Green, 2.1V Yellow Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V Green, 2.1V Yellow |
Series | Current - Test 20mA Green, 20mA Yellow |
Packaging Bulk | Viewing Angle 80° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 518nm Green, 591nm Yellow |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42600 € | 4,26 € |
| 100 | 0,30970 € | 30,97 € |
| 500 | 0,25778 € | 128,89 € |
| 1.000 | 0,24075 € | 240,75 € |
| 2.000 | 0,22629 € | 452,58 € |
| 5.000 | 0,21048 € | 1.052,40 € |
| 10.000 | 0,20061 € | 2.006,10 € |
| 25.000 | 0,18986 € | 4.746,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

