Similar

5218089F | |
|---|---|
DigiKey Part Number | 5218089F-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5218089F |
Description | LED AMBER CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 589.5nm LED Indication - Discrete 2.2V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 30° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-C208-S0000 | Broadcom Limited | 18.339 | 516-1386-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63688 € | 1.273,76 € |
| 4.000 | 0,63087 € | 2.523,48 € |
| Unit Price without VAT: | 0,63688 € |
|---|---|
| Unit Price with VAT: | 0,75789 € |


