
5218054F | |
|---|---|
DigiKey Part Number | 5218054F-ND |
Manufacturer | |
Manufacturer Product Number | 5218054F |
Description | LED YELLOW CLEAR 1.8MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.87mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,50999 € | 713,99 € |
| Unit Price without VAT: | 0,50999 € |
|---|---|
| Unit Price with VAT: | 0,60689 € |

