Green 525nm LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5218052F

DigiKey Part Number
5218052F-ND
Manufacturer
Manufacturer Product Number
5218052F
Description
LED GREEN CLEAR 1.8MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.80mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.5V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
518nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
4.87mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,32953 €797,72 €
Unit Price without VAT:1,32953 €
Unit Price with VAT:1,58214 €