
5210382 | |
|---|---|
DigiKey Part Number | 5210382-ND |
Manufacturer | |
Manufacturer Product Number | 5210382 |
Description | LAMP INCAND RT-1.75 MIDG FLA 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange |
Category | Color Clear |
Manufacturer Dialight | Voltage Rating 14V |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size RT-1 3/4 |
Part Status Discontinued at DigiKey | Lead Style Midget Flange |
Type Incandescent |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382 | Visual Communications Company - VCC | 576 | CM382-ND | 2,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 3,09755 € | 442,95 € |
| Unit Price without VAT: | 3,09755 € |
|---|---|
| Unit Price with VAT: | 3,68608 € |


