
5210370 | |
|---|---|
DigiKey Part Number | 5210370-ND |
Manufacturer | |
Manufacturer Product Number | 5210370 |
Description | LAMP INCAND RT-1.75 MIDG FLA 18V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 3/4 Midget Flange |
Category | Color Clear |
Manufacturer Dialight | Voltage Rating 18V |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size RT-1 3/4 |
Part Status Obsolete | Lead Style Midget Flange |
Type Incandescent |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 370 | JKL Components Corp. | 0 | 370-ND | 0,55400 € | Direct |


