Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5210327

DigiKey Part Number
350-3400-ND
Manufacturer
Manufacturer Product Number
5210327
Description
LAMP INCAND RT-1.75 MIDG FLA 28V
Customer Reference
Detailed Description
Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Dialight
Voltage Rating
28V
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
RT-1 3/4
Part Status
Discontinued at DigiKey
Lead Style
Midget Flange
Type
Incandescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2243,52571 €789,76 €
Unit Price without VAT:3,52571 €
Unit Price with VAT:4,19559 €