5210313 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Visual Communications Company - VCC
In Stock: 2.183
Unit Price: 2,01000 €
Datasheet
Incandescent Lamp Clear 28V Round with Domed Top RT-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5210313

DigiKey Part Number
5210313-ND
Manufacturer
Manufacturer Product Number
5210313
Description
LAMP INCAND RT-3.25 MIN BAYO 28V
Customer Reference
Detailed Description
Incandescent Lamp Clear 28V Round with Domed Top RT-3 1/4 Miniature Bayonet
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Dialight
Voltage Rating
28V
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
RT-3 1/4
Part Status
Discontinued at DigiKey
Lead Style
Miniature Bayonet
Type
Incandescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM313Visual Communications Company - VCC2.183CM313-ND2,01000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
637,81714 €492,48 €
Unit Price without VAT:7,81714 €
Unit Price with VAT:9,30240 €