
521-8754F | |
|---|---|
DigiKey Part Number | 350-521-8754FTR-ND - Tape & Reel (TR) 350-521-8754FCT-ND - Cut Tape (CT) 350-521-8754FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 521-8754F |
Description | 1.9mm LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 521-8754F Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 1.80mm Dia |
Series | Voltage - Forward (Vf) (Typ) 3.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 165° |
Color | Mounting Type |
Configuration Independent | Package / Case 2-SMD, Gull Wing |
Lens Color Yellow | Size / Dimension 2.15mm L x 2.40mm W |
Lens Transparency Clear | Height (Max) 3.05mm |
Millicandela Rating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,35680 € | 35,68 € |
| 500 | 0,29854 € | 149,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27499 € | 412,49 € |
| 3.000 | 0,25995 € | 779,85 € |
| 4.500 | 0,25224 € | 1.135,08 € |
| 7.500 | 0,24353 € | 1.826,47 € |
| 10.500 | 0,23835 € | 2.502,68 € |
| 15.000 | 0,23330 € | 3.499,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

