
521-8751F | |
|---|---|
DigiKey Part Number | 350-521-8751FTR-ND - Tape & Reel (TR) 350-521-8751FCT-ND - Cut Tape (CT) 350-521-8751FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 521-8751F |
Description | 1.9mm LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 521-8751F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.93mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,29010 € | 29,01 € |
| 500 | 0,24106 € | 120,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22099 € | 331,49 € |
| 3.000 | 0,20831 € | 624,93 € |
| 4.500 | 0,20181 € | 908,14 € |
| 7.500 | 0,19446 € | 1.458,45 € |
| 10.500 | 0,19008 € | 1.995,84 € |
| 15.000 | 0,18582 € | 2.787,30 € |
| 37.500 | 0,17641 € | 6.615,38 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

