
521-8720F | |
|---|---|
DigiKey Part Number | 350-521-8720FTR-ND - Tape & Reel (TR) 350-521-8720FCT-ND - Cut Tape (CT) 350-521-8720FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 521-8720F |
Description | 1.9mm LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.15V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 521-8720F Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 1.91mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.93mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28880 € | 28,88 € |
| 500 | 0,23996 € | 119,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21999 € | 329,99 € |
| 3.000 | 0,20737 € | 622,11 € |
| 4.500 | 0,20089 € | 904,01 € |
| 7.500 | 0,19358 € | 1.451,85 € |
| 10.500 | 0,18922 € | 1.986,81 € |
| 15.000 | 0,18498 € | 2.774,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

