
51513631500F | |
|---|---|
DigiKey Part Number | 350-4429-ND |
Manufacturer | |
Manufacturer Product Number | 51513631500F |
Description | 5MM PANEL MOUNT RIGHT ANGLE DOME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513631500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,62620 € | 31,31 € |
| 100 | 0,57740 € | 57,74 € |
| 500 | 0,49018 € | 245,09 € |
| 1.000 | 0,46168 € | 461,68 € |
| 2.000 | 0,43750 € | 875,00 € |
| 5.000 | 0,41111 € | 2.055,55 € |
| 10.000 | 0,39467 € | 3.946,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

