
51513630900F | |
|---|---|
DigiKey Part Number | 350-4426-ND |
Manufacturer | |
Manufacturer Product Number | 51513630900F |
Description | 5MM PANEL MOUNT RIGHT ANGLE DOME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513630900F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 50 | 0,58540 € | 29,27 € |
| 100 | 0,53950 € | 53,95 € |
| 500 | 0,45704 € | 228,52 € |
| 1.000 | 0,43011 € | 430,11 € |
| 2.000 | 0,40725 € | 814,50 € |
| 5.000 | 0,38229 € | 1.911,45 € |
| 10.000 | 0,36675 € | 3.667,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

