
51513630250F | |
|---|---|
DigiKey Part Number | 350-4419-ND |
Manufacturer | |
Manufacturer Product Number | 51513630250F |
Description | 5MM PANEL MOUNT RIGHT ANGLE DOME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513630250F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,45840 € | 45,84 € |
| 500 | 0,38626 € | 193,13 € |
| 1.000 | 0,36266 € | 362,66 € |
| 2.000 | 0,34263 € | 685,26 € |
| 5.000 | 0,32076 € | 1.603,80 € |
| 10.000 | 0,30713 € | 3.071,30 € |
| 25.000 | 0,29227 € | 7.306,75 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


