
51513621500F | |
|---|---|
DigiKey Part Number | 350-4418-ND |
Manufacturer | |
Manufacturer Product Number | 51513621500F |
Description | 5MM PANEL MOUNT RIGHT ANGLE CONV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513621500F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,62340 € | 31,17 € |
| 100 | 0,57480 € | 57,48 € |
| 500 | 0,48796 € | 243,98 € |
| 1.000 | 0,45959 € | 459,59 € |
| 2.000 | 0,43551 € | 871,02 € |
| 5.000 | 0,40924 € | 2.046,20 € |
| 10.000 | 0,39288 € | 3.928,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

