
51513620625F | |
|---|---|
DigiKey Part Number | 350-4412-ND |
Manufacturer | |
Manufacturer Product Number | 51513620625F |
Description | 5MM PANEL MOUNT RIGHT ANGLE CONV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513620625F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,52240 € | 52,24 € |
| 500 | 0,44210 € | 221,05 € |
| 1.000 | 0,41583 € | 415,83 € |
| 2.000 | 0,39355 € | 787,10 € |
| 5.000 | 0,36921 € | 1.846,05 € |
| 10.000 | 0,35406 € | 3.540,60 € |
| 25.000 | 0,33754 € | 8.438,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

