
51513530700F | |
|---|---|
DigiKey Part Number | 350-51513530700F-ND |
Manufacturer | |
Manufacturer Product Number | 51513530700F |
Description | 5MM PMVLPCONV .162"X0.70"LG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,38251 € | 726,77 € |
| Unit Price without VAT: | 0,38251 € |
|---|---|
| Unit Price with VAT: | 0,45519 € |

