
51513530460F | |
|---|---|
DigiKey Part Number | 350-51513530460F-ND |
Manufacturer | |
Manufacturer Product Number | 51513530460F |
Description | 5MM PMVLPCONV .162"X0.46"LG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,46830 € | 46,83 € |
| 500 | 0,39492 € | 197,46 € |
| 1.000 | 0,37088 € | 370,88 € |
| 2.000 | 0,35050 € | 701,00 € |
| 5.000 | 0,32824 € | 1.641,20 € |
| 10.000 | 0,31437 € | 3.143,70 € |
| 25.000 | 0,29926 € | 7.481,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

