
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,41886 € | 753,95 € |
| Unit Price without VAT: | 0,41886 € |
|---|---|
| Unit Price with VAT: | 0,49844 € |

