
51513150800DF | |
|---|---|
DigiKey Part Number | 350-51513150800DF-ND |
Manufacturer | |
Manufacturer Product Number | 51513150800DF |
Description | 3MM VLPDOME .800" LG PCB MOUNT D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,26010 € | 26,01 € |
| 500 | 0,21518 € | 107,59 € |
| 1.000 | 0,20043 € | 200,43 € |
| 2.000 | 0,18791 € | 375,82 € |
| 5.000 | 0,17419 € | 870,95 € |
| 10.000 | 0,16564 € | 1.656,40 € |
| 25.000 | 0,15631 € | 3.907,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

