
51513140700PF | |
|---|---|
DigiKey Part Number | 350-51513140700PF-ND |
Manufacturer | |
Manufacturer Product Number | 51513140700PF |
Description | 3MM VLPFLAT .700" LG PCB MOUNT P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,24180 € | 24,18 € |
| 500 | 0,19962 € | 99,81 € |
| 1.000 | 0,18576 € | 185,76 € |
| 2.000 | 0,17397 € | 347,94 € |
| 5.000 | 0,16106 € | 805,30 € |
| 10.000 | 0,15301 € | 1.530,10 € |
| 25.000 | 0,14422 € | 3.605,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

