
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,44500 € | 44,50 € |
| 500 | 0,37470 € | 187,35 € |
| 1.000 | 0,35166 € | 351,66 € |
| 2.000 | 0,33211 € | 664,22 € |
| 5.000 | 0,31076 € | 1.553,80 € |
| 10.000 | 0,29745 € | 2.974,50 € |
| 25.000 | 0,28295 € | 7.073,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


