
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,35292 € | 176,46 € |
| 1.000 | 0,33095 € | 330,95 € |
| 2.000 | 0,31231 € | 624,62 € |
| 5.000 | 0,29194 € | 1.459,70 € |
| 10.000 | 0,27925 € | 2.792,50 € |
| 25.000 | 0,26542 € | 6.635,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

