
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,43500 € | 43,50 € |
| 500 | 0,36600 € | 183,00 € |
| 1.000 | 0,34339 € | 343,39 € |
| 2.000 | 0,32420 € | 648,40 € |
| 5.000 | 0,30324 € | 1.516,20 € |
| 10.000 | 0,29018 € | 2.901,80 € |
| 25.000 | 0,27594 € | 6.898,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

