
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,39630 € | 39,63 € |
| 500 | 0,33244 € | 166,22 € |
| 1.000 | 0,31149 € | 311,49 € |
| 2.000 | 0,29372 € | 587,44 € |
| 5.000 | 0,27430 € | 1.371,50 € |
| 10.000 | 0,26220 € | 2.622,00 € |
| 25.000 | 0,24900 € | 6.225,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

