
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,39120 € | 39,12 € |
| 500 | 0,32802 € | 164,01 € |
| 1.000 | 0,30731 € | 307,31 € |
| 2.000 | 0,28973 € | 579,46 € |
| 5.000 | 0,27051 € | 1.352,55 € |
| 10.000 | 0,25853 € | 2.585,30 € |
| 25.000 | 0,24548 € | 6.137,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

