
51513050625F | |
|---|---|
DigiKey Part Number | 350-51513050625F-ND |
Manufacturer | |
Manufacturer Product Number | 51513050625F |
Description | 3MM PMLP DOMED REVMT DIFF .625"L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,37760 € | 37,76 € |
| 500 | 0,31626 € | 158,13 € |
| 1.000 | 0,29612 € | 296,12 € |
| 2.000 | 0,27905 € | 558,10 € |
| 5.000 | 0,26038 € | 1.301,90 € |
| 10.000 | 0,24875 € | 2.487,50 € |
| 25.000 | 0,23606 € | 5.901,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

