
51513030750F | |
|---|---|
DigiKey Part Number | 350-51513030750F-ND |
Manufacturer | |
Manufacturer Product Number | 51513030750F |
Description | LIGHTPIPE PNL MT DOME 0.750" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 0,36447 € | 710,72 € |
| Unit Price without VAT: | 0,36447 € |
|---|---|
| Unit Price with VAT: | 0,43372 € |

