
51513021000F | |
|---|---|
DigiKey Part Number | 350-3743-ND |
Manufacturer | |
Manufacturer Product Number | 51513021000F |
Description | LIGHTPIPE PNL MT CONVEX 1.000" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,52730 € | 52,73 € |
| 500 | 0,44638 € | 223,19 € |
| 1.000 | 0,41990 € | 419,90 € |
| 2.000 | 0,39744 € | 794,88 € |
| 5.000 | 0,37292 € | 1.864,60 € |
| 10.000 | 0,35765 € | 3.576,50 € |
| 25.000 | 0,34101 € | 8.525,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


