
51513020750F | |
|---|---|
DigiKey Part Number | 350-51513020750F-ND |
Manufacturer | |
Manufacturer Product Number | 51513020750F |
Description | LIGHTPIPE PNL MT CONVEX 0.750" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 0,37345 € | 728,23 € |
| Unit Price without VAT: | 0,37345 € |
|---|---|
| Unit Price with VAT: | 0,44441 € |

