
51513020350DF | |
|---|---|
DigiKey Part Number | 350-51513020350DF-ND |
Manufacturer | |
Manufacturer Product Number | 51513020350DF |
Description | PMVLPCONVEXDIFF .122X.350"LG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.950 | 0,37475 € | 730,76 € |
| Unit Price without VAT: | 0,37475 € |
|---|---|
| Unit Price with VAT: | 0,44595 € |

