
51513010600F | |
|---|---|
DigiKey Part Number | 350-3727-ND |
Manufacturer | |
Manufacturer Product Number | 51513010600F |
Description | LIGHTPIPE PNL MT FLAT 0.600" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 50 | 0,53920 € | 26,96 € |
| 100 | 0,49630 € | 49,63 € |
| 500 | 0,41930 € | 209,65 € |
| 1.000 | 0,39410 € | 394,10 € |
| 2.000 | 0,37273 € | 745,46 € |
| 5.000 | 0,34939 € | 1.746,95 € |
| 10.000 | 0,33485 € | 3.348,50 € |
| 25.000 | 0,31901 € | 7.975,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

