
51512541772F | |
|---|---|
DigiKey Part Number | 350-51512541772F-ND |
Manufacturer | |
Manufacturer Product Number | 51512541772F |
Description | 3MM RT ANGLE LP .400" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 25 | 1,14040 € | 28,51 € |
| 100 | 0,97760 € | 97,76 € |
| 500 | 0,84388 € | 421,94 € |
| 1.000 | 0,80029 € | 800,29 € |
| 2.000 | 0,76336 € | 1.526,72 € |
| 5.000 | 0,72309 € | 3.615,45 € |
| 10.000 | 0,69804 € | 6.980,40 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

