
51512541181F | |
|---|---|
DigiKey Part Number | 350-51512541181F-ND |
Manufacturer | |
Manufacturer Product Number | 51512541181F |
Description | 3MM RT ANGLE LP .400" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 25 | 1,06720 € | 26,68 € |
| 100 | 0,91280 € | 91,28 € |
| 500 | 0,78632 € | 393,16 € |
| 1.000 | 0,74506 € | 745,06 € |
| 2.000 | 0,71009 € | 1.420,18 € |
| 5.000 | 0,67196 € | 3.359,80 € |
| 10.000 | 0,64823 € | 6.482,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

