
51512540590F | |
|---|---|
DigiKey Part Number | 350-51512540590F-ND |
Manufacturer | |
Manufacturer Product Number | 51512540590F |
Description | 3MM RTANG LP .400 X 0.590L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 25 | 1,03080 € | 25,77 € |
| 100 | 0,88100 € | 88,10 € |
| 500 | 0,75806 € | 379,03 € |
| 1.000 | 0,71796 € | 717,96 € |
| 2.000 | 0,68397 € | 1.367,94 € |
| 5.000 | 0,64691 € | 3.234,55 € |
| 10.000 | 0,62384 € | 6.238,40 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

