


51512530319F | |
|---|---|
DigiKey Part Number | 350-51512530319F-ND |
Manufacturer | |
Manufacturer Product Number | 51512530319F |
Description | 3MM RT ANGLE LP .350" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Dialight | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 25 | 1,02600 € | 25,65 € |
| 100 | 0,87700 € | 87,70 € |
| 500 | 0,75464 € | 377,32 € |
| 1.000 | 0,71471 € | 714,71 € |
| 2.000 | 0,68087 € | 1.361,74 € |
| 5.000 | 0,64398 € | 3.219,90 € |
| 10.000 | 0,62101 € | 6.210,10 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

