


51512521772F | |
|---|---|
DigiKey Part Number | 350-51512521772F-ND |
Manufacturer | |
Manufacturer Product Number | 51512521772F |
Description | 3MM RT ANGLE LP .300" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Dialight | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 25 | 1,13520 € | 28,38 € |
| 100 | 0,97310 € | 97,31 € |
| 500 | 0,84006 € | 420,03 € |
| 1.000 | 0,79666 € | 796,66 € |
| 2.000 | 0,75990 € | 1.519,80 € |
| 5.000 | 0,71982 € | 3.599,10 € |
| 10.000 | 0,69487 € | 6.948,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

