


51512500590F | |
|---|---|
DigiKey Part Number | 350-51512500590F-ND |
Manufacturer | |
Manufacturer Product Number | 51512500590F |
Description | 3MM RT ANGLE LP .200" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 25 | 1,03080 € | 25,77 € |
| 100 | 0,88100 € | 88,10 € |
| 500 | 0,75806 € | 379,03 € |
| 1.000 | 0,71796 € | 717,96 € |
| 2.000 | 0,68397 € | 1.367,94 € |
| 5.000 | 0,64691 € | 3.234,55 € |
| 10.000 | 0,62384 € | 6.238,40 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

