Light Pipe 2 Wide Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe 2 Wide Clear Rigid
Dialight 515 Series XY variable Optopipe® Light Pipes

5151208F

DigiKey Part Number
350-3691-ND
Manufacturer
Manufacturer Product Number
5151208F
Description
LIGHT PIPE BI-LEVEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
2 Wide
Manufacturer
Dialight
Type
Rigid
Series
Lens Style
Round with Flat Top
Packaging
Bulk
Lens Size
3mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,04839 €733,87 €
Unit Price without VAT:1,04839 €
Unit Price with VAT:1,24758 €