Light Pipe 2 Wide Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe 2 Wide Clear Rigid
Dialight 515 Series XY variable Optopipe® Light Pipes

5151204F

DigiKey Part Number
350-3238-ND
Manufacturer
Manufacturer Product Number
5151204F
Description
LIGHT PIPE BI-LEVEL LP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
2 Wide
Manufacturer
Dialight
Type
Rigid
Series
Lens Style
Round with Flat Top
Packaging
Bulk
Lens Size
3mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.033
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,21100 €12,11 €
1000,92220 €92,22 €
5000,79478 €397,39 €
1.0000,75321 €753,21 €
2.0000,71799 €1.435,98 €
5.0000,67958 €3.397,90 €
10.0000,65569 €6.556,90 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €