Image for 5151200F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151200F

DigiKey Part Number
5151200F-ND
Manufacturer
Manufacturer Product Number
5151200F
Description
LED LIGHT PIPE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
2 Wide
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Right Angle
Lens Style
Rectangle with Flat Top
Lens Size
2.36mm x 2.18mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,41800 €14,18 €
1001,08770 €108,77 €
5000,94216 €471,08 €
1.0000,89467 €894,67 €
2.0000,85446 €1.708,92 €
5.0000,81063 €4.053,15 €
10.0000,78336 €7.833,60 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €