
515119220300F | |
|---|---|
DigiKey Part Number | 515119220300F-ND |
Manufacturer | |
Manufacturer Product Number | 515119220300F |
Description | LED LIGHT PIPES VLPFLAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Snap-In |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,40711 € | 712,44 € |
| Unit Price without VAT: | 0,40711 € |
|---|---|
| Unit Price with VAT: | 0,48446 € |

