
515119210800F | |
|---|---|
DigiKey Part Number | 515119210800F-ND |
Manufacturer | |
Manufacturer Product Number | 515119210800F |
Description | LED LIGHT PIPES VLPFLAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 0,49913 € | 723,74 € |
| Unit Price without VAT: | 0,49913 € |
|---|---|
| Unit Price with VAT: | 0,59396 € |

