
515119201000F | |
|---|---|
DigiKey Part Number | 350-3241-ND |
Manufacturer | |
Manufacturer Product Number | 515119201000F |
Description | LIGHTPIPE VERT CLEAR FLAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 515119201000F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Snap-In |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.54mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,68130 € | 68,13 € |
| 500 | 0,58174 € | 290,87 € |
| 1.000 | 0,54921 € | 549,21 € |
| 2.000 | 0,52164 € | 1.043,28 € |
| 5.000 | 0,49155 € | 2.457,75 € |
| 10.000 | 0,47281 € | 4.728,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



