Light Pipe Single Clear Rigid Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515119200600F

DigiKey Part Number
515119200600F-ND
Manufacturer
Manufacturer Product Number
515119200600F
Description
LED LIGHT PIPES VLPFLAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5500,47374 €734,30 €
Unit Price without VAT:0,47374 €
Unit Price with VAT:0,56375 €