
515119200250DF | |
|---|---|
DigiKey Part Number | 515119200250DF-ND |
Manufacturer | |
Manufacturer Product Number | 515119200250DF |
Description | LED LIGHT PIPES VLPFLAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Board Mount, Snap-In |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Snap-In |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 50 | 0,57700 € | 28,85 € |
| 100 | 0,53130 € | 53,13 € |
| 500 | 0,45000 € | 225,00 € |
| 1.000 | 0,42338 € | 423,38 € |
| 2.000 | 0,40081 € | 801,62 € |
| 5.000 | 0,37615 € | 1.880,75 € |
| 10.000 | 0,36080 € | 3.608,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

