
Category | Configuration 7 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 3mm x 1.52mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 1,48536 € | 698,12 € |
| Unit Price without VAT: | 1,48536 € |
|---|---|
| Unit Price with VAT: | 1,76758 € |

