Light Pipe Single Clear Switch Actuator Snap On K5V Right Angle PB Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151149145F

DigiKey Part Number
350-3036-ND
Manufacturer
Manufacturer Product Number
5151149145F
Description
LIGHT PIPE ACT 3MM DIA 14.5MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Switch Actuator Snap On K5V Right Angle PB Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Switch Actuator
Mounting Type
Snap On K5V Right Angle PB Switch
Lens Style
Round with Flat Top
Lens Size
4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6.347 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,95700 €9,57 €
1000,72110 €72,11 €
5000,61662 €308,31 €
1.0000,58247 €582,47 €
2.0000,55353 €1.107,06 €
5.0000,52196 €2.609,80 €
10.0000,50230 €5.023,00 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €

Other Suppliers on DigiKey

6.347In Stock
Ships from WEC