
5151140235F | |
|---|---|
DigiKey Part Number | 350-3057-ND |
Manufacturer | |
Manufacturer Product Number | 5151140235F |
Description | LIGHT PIPE ACT 4MM DIA 23.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Switch Actuator Snap On K5V Right Angle PB Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Switch Actuator | |
Mounting Type | Snap On K5V Right Angle PB Switch | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,86000 € | 8,60 € |
| 100 | 0,64420 € | 64,42 € |
| 500 | 0,54890 € | 274,45 € |
| 1.000 | 0,51774 € | 517,74 € |
| 2.000 | 0,49131 € | 982,62 € |
| 5.000 | 0,46248 € | 2.312,40 € |
| 10.000 | 0,44452 € | 4.445,20 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

