
5151140225FGREY | |
|---|---|
DigiKey Part Number | 5151140225FGREY-ND |
Manufacturer | |
Manufacturer Product Number | 5151140225FGREY |
Description | LIGHT PIPE ACT 4MM DIA 22.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Gray Switch Actuator Snap On K5V Right Angle PB Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Gray | |
Configuration | Single | |
Type | Switch Actuator | |
Mounting Type | Snap On K5V Right Angle PB Switch | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,11986 € | 783,90 € |
| Unit Price without VAT: | 1,11986 € |
|---|---|
| Unit Price with VAT: | 1,33263 € |

